Notrax Wrist Band Connection Piece
- RS Stock No.:
- 276-9534
- Mfr. Part No.:
- 056SWB0100
- Manufacturer:
- Notrax
Subtotal (1 unit)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.99 |
*price indicative
- RS Stock No.:
- 276-9534
- Mfr. Part No.:
- 056SWB0100
- Manufacturer:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Wrist Band Connection Piece | |
| Accessory Type | Anti-Static Wrist Strap | |
| For Use With | Packing and Logistics Warehouses, Individual Work Stations for Use with Static Sensitive Components or Workstations, ESD Assembly Lines, Picking | |
| Standards/Approvals | REACH Reach compliant (Registration, Evaluation, Authorization and Restriction of Chemicals) | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Wrist Band Connection Piece | ||
Accessory Type Anti-Static Wrist Strap | ||
For Use With Packing and Logistics Warehouses, Individual Work Stations for Use with Static Sensitive Components or Workstations, ESD Assembly Lines, Picking | ||
Standards/Approvals REACH Reach compliant (Registration, Evaluation, Authorization and Restriction of Chemicals) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Notrax 056 ESD Wrist Band is ergonomic and anti-fatigue. The Wrist Bands connect a workers skin to ground and are therefore the primary means of controlling static charge on personnel. When properly worn and connected to ground, static charges are safely dissipated from the person.
When properly worn and connected to ground, static charges are safely dissipated from the person
Used in Dry Areas
Related links
- Bosch Rexroth Wrist Band Connection Piece With 4 mm Stud
- RS PRO ESD Field Kit 5ft Floor Mat Coiled Lead, Lead x2
- RS PRO ESD Field Kit Wrist Band Coiled Cord x 2
- Notrax ESD Grounding Cord
- Notrax ESD Grounding Cord With 10 mm Socket
- Notrax ESD Grounding Cord With 10 mm Female
- Notrax Earth Bonding Plug With 10 mm Stud
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
