Bosch Rexroth Wrist Band Connection Piece With 4 mm Stud
- RS Stock No.:
- 449-5452
- Mfr. Part No.:
- 3842516905
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€109.86
(exc. VAT)
€135.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €109.86 | €10.986 |
| 5 - 9 | €105.45 | €10.545 |
| 10 + | €102.17 | €10.217 |
*price indicative
- RS Stock No.:
- 449-5452
- Mfr. Part No.:
- 3842516905
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Accessory Type | Earthing Wire Stud | |
| Product Type | Wrist Band Connection Piece | |
| Connector Type | 4 mm Stud | |
| Termination Type | Press-Stud Ring | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Accessory Type Earthing Wire Stud | ||
Product Type Wrist Band Connection Piece | ||
Connector Type 4 mm Stud | ||
Termination Type Press-Stud Ring | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Wrist Band Connection Piece, Conductive Metal Construction, Pack of 10 - 3842516905
Working in ESD-sensitive areas? Protect your equipment from harm with this wristband connection piece from Bosch Rexroth. You wear it as part of a wrist strap that connects to a grounding cable. Together, the connection piece and grounding cable safely redirect static charge to the ground. This prevents component damage caused by issues like arcing.
Features & Benefits
• Simple to install – you just need an M6 nut to attach your grounding cable to a strut profile with a size 8 or 10 groove
• Supplied in a quantity of 10, so you get enough to safeguard a whole cleanroom
• Easy to attach and detach from your wristband thanks to the 4mm stud
Applications
• Research facilities
• Laboratories
• Electronics manufacture
How does this component work?
The connecting piece provides a conductive path for latent static energy, passing it to the cable, which draws excess energy away from sensitive electrical components into the earth.
Related links
- Notrax Wrist Band Connection Piece
- SCS ESD Grounding Wrist Strap With 4 mm Stud
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- Bosch Rexroth ESD Grounding Wrist Strap
- RS PRO ESD Field Kit 5ft Floor Mat Coiled Lead, Lead x2
- RS PRO ESD Field Kit Wrist Band Coiled Cord x 2
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
