HARTING 33483535A21XXX Ethernet Cable, 10 m, Screened, Data Connector, Grey, Polyurethane
- RS Stock No.:
- 145-806
- Mfr. Part No.:
- 33483535A21100
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€94.31
(exc. VAT)
€116.00
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.31 |
*price indicative
- RS Stock No.:
- 145-806
- Mfr. Part No.:
- 33483535A21100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | 33483535A21XXX | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Data Connector | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Conductor Type | Ix Industrial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series 33483535A21XXX | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Sub Type Data Connector | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Conductor Type Ix Industrial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
33483535A21100
The HARTING Cable features Harting Mini PushPull ix Industrial Type B overmoulded connectors at both ends, ensuring robust connectivity. Designed for versatility, it can function in temperatures ranging from 40°C to +80°C, in motion. The cable is constructed from durable PUR and comes in a sleek flock color, making it suitable for a variety of industrial applications.
Copper cable
IDC termination
RoHS compliant
ELV status compliant
Related links
- HARTING 33483535A21XXX Grey Straight to Male Ix Industrial Male, Shielded PUR Polyurethane Sheath
- HARTING 33483535A21XXX Grey Straight to Male Ix Industrial Male, Shielded PUR Polyurethane Sheath
- HARTING 33483535A21XXX Grey Straight to Male Ix Industrial Male, Shielded PUR Polyurethane Sheath
- HARTING 33483535A21XXX Grey Straight to Male Ix Industrial Male, Shielded PUR Polyurethane Sheath
- HARTING 33483535A21XXX Grey Straight to Male Ix Industrial Male, Shielded PUR Polyurethane Sheath
- HARTING USB Grey Screened Polyurethane Sheath
- HARTING USB Grey Screened Polyurethane Sheath
- HARTING USB Grey Screened Polyurethane Sheath
