HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Grey, PUR
- RS Stock No.:
- 276-578
- Mfr. Part No.:
- 33483232A21050
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.22
(exc. VAT)
€47.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.22 |
| 10 + | €35.18 |
*price indicative
- RS Stock No.:
- 276-578
- Mfr. Part No.:
- 33483232A21050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Voltage | 50V ac, 60V ac | |
| Number of Cores | 10 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Voltage 50V ac, 60V ac | ||
Number of Cores 10 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 5m Length, 1.5A Current - 33483232A21050
This Ethernet cable is a Cat6a model designed for efficient data transmission in demanding environments. With a length of 5m, this terminated Ethernet cable integrates shielded construction to minimise interference, ensuring high performance and stability. The connectors are designed with a straight orientation for ease of use, featuring robust USB connectors that are ideal for various applications.
Features & Benefits
• Shielded design reduces signal interference and enhances performance
• Terminated configuration simplifies installation and connectivity
• 5m length provides flexibility for cable management in installations
• 26AWG gauge ensures efficient current flow for power and data
• Grey sheath material offers durability and aesthetic compatibility
• IEC compliance ensures adherence to international standards for safety
Applications
• Utilised in industrial automation systems for reliable data transfer
• Suitable for connecting devices in electronics and mechanical setups
• Ideal for harsh environments with its robust shielded construction
• Effective in electrical installations requiring high-speed connections
What current rating can be expected from the cable?
The product supports a current rating of 1.5A, ensuring adequate power for connected devices.
What types of connectors are included with this cable?
It features male USB connectors at both ends, providing straightforward connectivity options for a range of devices.
What materials are used for the outer sheath of the cable?
The outer sheath is made from durable polyurethane, enhancing its longevity and resistance to wear.
How does the shielded design benefit its application?
The shielded construction significantly reduces electromagnetic interference, which is crucial for maintaining data integrity in noisy environments.
What are the voltage ratings supported by this Ethernet cable?
It operates effectively at voltage ratings of 50 and 60V AC, as well as V DC, making it versatile for various applications.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
