HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Grey, PUR
- RS Stock No.:
- 276-576
- Mfr. Part No.:
- 33483232A21020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€28.02
(exc. VAT)
€34.46
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.02 | - |
| 10 + | €25.79 | 7% |
*price indicative
- RS Stock No.:
- 276-576
- Mfr. Part No.:
- 33483232A21020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Voltage | 50V ac, 60V ac | |
| Number of Cores | 10 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Voltage 50V ac, 60V ac | ||
Number of Cores 10 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 1.5A Current - 33483232A21020
This Ethernet cable is a shielded Cat6a solution, designed for high-speed data transfer in demanding environments. Measuring 2m in length, it features terminated male USB connections on both ends, ensuring ease of use. The outer sheath is crafted from durable polyurethane and is compliant with IEC standards, making it suitable for industrial Ethernet solutions.
Features & Benefits
• Durable polyurethane sheath offers long-lasting protection
• Shielded design minimises signal interference for reliable connectivity
• Male USB connectors enable straightforward plug-and-play installation
• 26AWG construction supports high-speed data transmission
• Current rating of 1.5A caters to diverse electronic requirements
• IEC compliant, ensuring safety and compatibility in professional settings
Applications
• Used for connecting industrial devices in automation systems
• Appropriate for networking in electronics and electrical sectors
• Ideal for linking machinery and control systems in mechanical industries
• Utilised in settings requiring robust and efficient data connections
How does the shielded design improve performance in data transmission?
The shielded design effectively reduces external electromagnetic interference, ensuring stable and uninterrupted data flow, crucial for maintaining high-speed Ethernet connectivity in industrial applications.
What types of environments are suitable for using this Ethernet cable?
This cable is suitable for use in industrial settings where reliability and durability are necessary, such as automation, electronics, and mechanical installations, particularly in challenging environments.
Can this cable support power delivery along with data transmission?
Yes, the current rating of 1.5A allows for power delivery alongside data transmission, accommodating devices that require a stable power source while maintaining connectivity.
What length options are available for this Ethernet cable?
This Ethernet cable is specifically available in a length of 2m, providing versatility in various installation setups without compromising on performance.
What safety standards does this Ethernet cable meet?
This cable meets the IEC standards, ensuring it adheres to safety and performance requirements, making it suitable for professional and industrial use.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
