HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 2.5 m, Yellow, Shielded PVC

Subtotal (1 pack of 10 units)*

€586.56

(exc. VAT)

€721.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€586.56€58.656

*price indicative

RS Stock No.:
162-488
Mfr. Part No.:
33483434805025
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING Mini PushPull

Cable Length

2.5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

Type A Plug

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Standards/Approvals

IEC

COO (Country of Origin):
LV

Harting Mini PushPull Series Ethernet Cable, 2.5m Length, 26AWG American Wire Gauge - 33483434805025


This Ethernet cable is a high-performance solution designed for advanced networking requirements, featuring a length of 2.5m. Specifically classed as a Cat6a networking cable, it is a terminated shielded PVC Ethernet cable, ensuring reliable data transmission across various environments. With straight male Type A plugs at both ends, this cable is engineered for seamless compatibility with a range of devices.

Features & Benefits


• Designed for high-speed data transfer in demanding environments

• 10 contacts in each plug enhance connection reliability

• Shielded PVC construction reduces interference and crosstalk

• Round shape allows for easy handling and organisation

• Compatible with a variety of industrial and commercial applications

• Terminated design simplifies setup and installation processes

Applications


• Used for connecting automation equipment in industrial settings

• Ideal for establishing stable connections in electronics laboratories

• Suitable for networking in electrical installations

• Commonly Effective in mechanical workshops for device interconnectivity

What advantages does the shielded design offer for data integrity?


The shielded design minimises external interference, ensuring clearer signals and higher data rates, which is crucial for applications requiring consistent network performance.

How does the cable’s length impact its functionality?


A length of 2.5m provides flexibility in installation while maintaining signal integrity, making it suitable for diverse setups without compromising connection quality.

What type of environments can this cable be used in?


It is suitable for use in industrial, commercial, and mechanised settings where reliable networking is essential, due to its robust construction and shielding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy