HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 2.5 m, Yellow, Shielded
- RS Stock No.:
- 162-546
- Mfr. Part No.:
- 33483434804025
- Manufacturer:
- HARTING
Subtotal (1 pack of 10 units)*
€618.48
(exc. VAT)
€760.73
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €618.48 | €61.848 |
*price indicative
- RS Stock No.:
- 162-546
- Mfr. Part No.:
- 33483434804025
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Product Type | Ethernet Cable | |
| Cable Length | 2.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Type A Plug | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Product Type Ethernet Cable | ||
Cable Length 2.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Type A Plug | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 2.5m Length, 10 Contacts - 33483434804025
This Ethernet cable in the Cat6a category provides high-speed connectivity for a diverse range of applications. With a length of 2.5m, this terminated cable is designed to connect devices seamlessly, featuring shielded PUR to reduce interference, ensuring reliable data transmission.
Features & Benefits
• Shielded design offers protection against electromagnetic interference
• Type A plug connectors ensure compatibility with standard ports
• Round shape enhances flexibility for installation in tight spaces
• Compliant with IEC standards for quality assurance
• 26AWG construction supports high-speed network performance
• Robust polyurethane sheath ensures durability in various environments
Applications
• Used with network switches for enhanced connectivity
• Ideal for connecting computers to routers in offices
• Suitable for use in automation systems requiring stable data flow
• Utilised in electrical and electronic equipment installations
How does the shielded construction of this cable reduce signal loss?
The shielded design prevents external electromagnetic interference, maintaining signal integrity, which is crucial for high-speed data transfer in busy network environments.
What is the benefit of using a 26AWG cable?
A 26AWG cable offers a good balance between flexibility and performance, allowing for easier routing while ensuring efficient transmission speeds, ideal for high-density installations.
Can this cable be used in outdoor settings?
While the polyurethane sheath offers some resistance to abrasion and moisture, outdoor use should be limited. Ensure that it is protected from direct exposure to harsh environmental conditions for optimal longevity.
Related links
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded
