HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 1.5 m, Yellow, Shielded
- RS Stock No.:
- 162-544
- Mfr. Part No.:
- 33483434804015
- Manufacturer:
- HARTING
Subtotal (1 pack of 10 units)*
€568.68
(exc. VAT)
€699.48
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €568.68 | €56.868 |
*price indicative
- RS Stock No.:
- 162-544
- Mfr. Part No.:
- 33483434804015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING Mini PushPull | |
| LAN Category | Cat6a | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Type A Plug | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING Mini PushPull | ||
LAN Category Cat6a | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Type A Plug | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 1.5m Length, Shielded PUR Sheath - 33483434804015
This Ethernet cable is a high-performance cable designed to meet the needs of various electrical and mechanical industries. With a length of 1.5m, this terminated Ethernet cable falls within the Cat6a category, ensuring optimal data transmission capabilities. Built with a shielded PUR exterior, this round cable is specifically designed for reliability in industrial settings, offering both durability and superior connectivity.
Features & Benefits
• Ensures high-speed data transfer for seamless connectivity
• Designed with shielded PUR for enhanced protection against interference
• Features straight connectors for easy installation
• Comprises 10 contacts on both ends for reliable connections
• Durable and flexible polyurethane outer sheath for longevity
• Suitable for use in demanding industrial Ethernet solutions
Applications
• Utilised in automation systems for seamless communication
• Ideal for networking in electrical installations
• Compatible with mechanical equipment requiring robust connectivity
• Perfect for industrial environments needing reliable data transmission
What is the significance of the Cat6a category for this cable?
The Cat6a category allows for data transmission speeds of up to 10 Gbps over a distance of 100metres, making it suitable for high-demand applications.
How does the shielded design of this cable enhance performance?
The shielded design reduces electromagnetic interference, ensuring stable performance and reliable data transmission in electrically noisy environments.
Which industries benefit the most from using this type of cable?
This cable is particularly beneficial in automation, electronics, and electrical engineering sectors, where dependable network connectivity is essential.
What are the advantages of polyurethane as a sheath material?
Polyurethane provides excellent resistance to abrasion, chemicals, and UV light, making it highly suitable for harsh industrial conditions.
Can this cable be used in outdoor applications?
While the materials offer some environmental resistance, it is advisable to use an outdoor-rated product for prolonged exposure to the elements.
Related links
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
