HARTING HARTING Mini Push Pull, 2.5 m Ethernet Cable, Grey Polyurethane Sheath
- RS Stock No.:
- 162-520
- Mfr. Part No.:
- 33483535A21025
- Manufacturer:
- HARTING
Subtotal (1 pack of 10 units)*
€716.69
(exc. VAT)
€881.53
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €716.69 | €71.669 |
*price indicative
- RS Stock No.:
- 162-520
- Mfr. Part No.:
- 33483535A21025
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini Push Pull | |
| Product Type | Ethernet Cable | |
| Cable Length | 2.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini Push Pull | ||
Product Type Ethernet Cable | ||
Cable Length 2.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 2.5m Length, Shielded PUR Sheath - 33483535A21025
This Ethernet cable is a high-quality 2.5m solution designed for reliable connectivity in various applications. Constructed with shielded polyurethane (PUR) material, this terminated Ethernet cable features two male Type B US plugs, ensuring direct connections. The round cable shape and 26AWG gauge make it suitable for industrial environments, compliant with IEC standards.
Features & Benefits
• Shielded design minimises interference for stable connections
• Terminated with male Type B US plugs for easy use
• Constructed with durable polyurethane for enhanced durability
• 26AWG gauge supports efficient signal transmission
• Grey sheath offers a professional appearance for installations
• Suitable for voltage ratings up to 60V AC and V DC
Applications
• Used with automation systems requiring stable connectivity
• Ideal for networking in electrical environments
• Utilised in mechanical systems needing reliable data transfer
• Appropriate for industrial equipment to ensure performance
What are the advantages of using this cable over unshielded options?
Shielded cables effectively reduce electromagnetic interference, ensuring consistent data transmission, which is critical in environments with high electrical noise.
How does the cable's length affect its performance?
A length of 2.5m is optimal for maintaining signal integrity while allowing flexibility in device placement without excessive slack.
Can this cable be used in outdoor applications?
Due to its construction, it is primarily designed for indoor use where protection from harsh environmental conditions is available.
What kind of equipment can this cable connect?
It's suitable for connecting various industrial devices, computers, and peripherals requiring Ethernet connectivity, especially in control and automation systems.
How does the cable comply with IEC standards?
The cable's materials and design meet the specifications set by the IEC for safety and performance, ensuring reliability in electrical and network applications.
Related links
- HARTINGHARTING Mini PushPull Grey Type B US Plug to Male Type B US Plug Male Terminated
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Black Type A Plug to Male Type A Plug Male Terminated
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Black Type A Plug to Male Type A Plug Male Terminated
