HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 700 mm, Yellow, Shielded
- RS Stock No.:
- 162-541
- Mfr. Part No.:
- 33483434804007
- Manufacturer:
- HARTING
Subtotal (1 pack of 10 units)*
€528.79
(exc. VAT)
€650.41
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €528.79 | €52.879 |
*price indicative
- RS Stock No.:
- 162-541
- Mfr. Part No.:
- 33483434804007
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 700mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Type A Plug | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 700mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Type A Plug | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 700mm Length, Type A Plug - 33483434804007
This terminated Ethernet cable is designed for high-performance networking within industrial settings. Measuring 700mm in length, it features shielded PUR construction, ensuring reliable transmission while protecting against external interference. The cable meets IEC standards, making it suitable for various Ethernet applications.
Features & Benefits
• Utilises Cat6a technology for superior data transfer rates
• Equipped with 10 contacts for efficient connectivity
• Shielded design minimises interference for stable connections
• Constructed with durable polyurethane for enhanced resilience
• Straight Type A plugs provide easy and secure connections
• Suitable for diverse industrial Ethernet solutions
Applications
• Ideal for automation systems requiring stable data transmission
• Used in electronics for reliably connecting devices
• Suitable for electrical installations in harsh environments
• Utilised in mechanical needing consistent connectivity
What advantages does the shielded design offer in a work environment?
The shielded construction helps reduce electromagnetic interference, ensuring uninterrupted data flow, which is crucial in environments with multiple electrical devices.
How does the length of 700mm benefit installation in various setups?
A length of 700mm provides flexibility for connecting devices within close proximity while avoiding excess cabling that can lead to clutter and signal degradation.
What makes terminated variations advantageous for users?
Terminated cables are ready to use straight out of the box, eliminating the need for additional assembly and ensuring immediate connectivity, which saves time during installation.
Related links
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Yellow, Shielded
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male Black, Shielded PVC PVC
