ifm electronic Cat5e Ethernet Cable, 20 m, Grey M12 Male to RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 186-462
- Mfr. Part No.:
- EVC935
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€135.85
(exc. VAT)
€167.10
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.85 |
*price indicative
- RS Stock No.:
- 186-462
- Mfr. Part No.:
- EVC935
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Series | EVC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
Series EVC | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is specifically designed to meet the demanding requirements of industrial Ethernet applications. Boasting a robust moulded body made from TPU, it ensures durability while offering flexibility in movement with outstanding drag chain suitability. Ideal for factory automation and high-speed data transfer, this cable supports CAT5/CAT5e standards, delivering reliable performance at speeds up to 100 Mbit/s. Its gold-plated contacts and screened design enhance signal integrity and reduce interference, making it a reliable choice for various environments. The cable is also free from silicone and halogens, ensuring it meets stringent safety standards. With a generous length of 20 m, this product provides ample reach for complex setups. The strong protection class ratings make it suitable for both harsh and everyday conditions, ensuring that it can withstand the rigours of industrial use.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
