ifm electronic Cat5e Ethernet Cable, 10 m, Grey M12 Male to RJ45 Male, Shielded PUR

Subtotal (1 unit)*

€77.72

(exc. VAT)

€95.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.72

*price indicative

RS Stock No.:
186-822
Mfr. Part No.:
EVC934
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Grey

Standards/Approvals

RoHS

Series

EVC

Voltage

60V

COO (Country of Origin):
PL
The ifm electronic Ethernet connection cable is designed to provide a robust solution for industrial applications, particularly in environments that demand reliability and performance. Engineered for high-speed data transmission, this cable supports CAT5/CAT5e standards, ensuring seamless connectivity at 100 Mbit/s. Its silicone-free and halogen-free composition makes it a safe choice for a range of applications, catering to those who prioritise both safety and functionality. The cable features a D-coded design, offering easy integration and installation in various settings. With a focus on durability, it is well-suited for dynamic environments, featuring exceptional drag chain suitability and resistance to torsional strain. The premium materials used in construction, such as gold-plated contacts and a TPU/PC moulded body, further enhance its performance and longevity, making it an ideal choice for factory automation.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy