Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Male to M12, Shielded PUR
- RS Stock No.:
- 270-556
- Mfr. Part No.:
- 1416744
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€110.09
(exc. VAT)
€135.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.09 |
*price indicative
- RS Stock No.:
- 270-556
- Mfr. Part No.:
- 1416744
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for robust connectivity in industrial environments. Engineered to support PROFINET and EtherCAT protocols at 100 Mbps, this cable boasts advanced shielding technology to minimise interference and ensure stable data transmission. With a durable, halogen-free design, its green outer sheath and PUR/FRNC material not only provide resistance against harsh conditions but also contribute to a lower environmental impact. The angled M12 plug features a D-coding mechanism and is IP67 rated, ensuring reliable performance even in challenging settings.
Angled M12 plug facilitates space saving installations
Supports a variety of industrial protocols for versatility
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
