Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Male to M12, Shielded PUR

Subtotal (1 unit)*

€58.01

(exc. VAT)

€71.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.01

*price indicative

RS Stock No.:
280-605
Mfr. Part No.:
1038737
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

cULus

Voltage

48V ac, 60V ac

Series

NBC

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is meticulously engineered to cater to the demands of modern industrial communication, ensuring seamless connectivity for various applications. Designed for durability and performance, it features advanced shielding technology that mitigates electromagnetic interference, providing stable and efficient data transmission. The innovative design also accommodates extreme environmental conditions, making it ideal for both fixed and flexible installations. With a robust construction and halogen-free materials, this cable not only meets industry standards but exceeds them, offering an environmentally friendly solution for your networking needs.

Offers advanced shielding technology to reduce interference

Features a durable outer sheath to withstand physical stress

Designed for a minimum of 3 million bending cycles for prolonged service life

Compliant with stringent international environmental standards

Perfect for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy