HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-537
- Mfr. Part No.:
- 33483147409020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €18.20
View bulk pricing optionsSubtotal (1 unit)*
€22.75
(exc. VAT)
€27.98
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.75 | - |
| 10 + | €20.93 | €18.20 |
*price indicative
- RS Stock No.:
- 276-537
- Mfr. Part No.:
- 33483147409020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, Shielded - 33483147409020
This Ethernet cable is a high-performance Cat5 networking solution designed for seamless connectivity. Measuring 2m in length, this terminated cable features a male A plug connector on one end and an RJ45male connector on the other. With its robust construction, including a shielded design and a durable PVC outer sheath, it meets IEC standards, making it suitable for both industrial and commercial applications.
Features & Benefits
• Cat5 classification enables high-speed data transmission
• Shielded design reduces interference and improves signal integrity
• Features a straight connector for easy installation
• Terminated for immediate plug-and-play usage
• Robust PVC sheath ensures durability in various environments
• 22AWG wire gauge supports reliable connectivity
Applications
• Used for connecting devices in automation systems
• Ideal for networking in industrial settings
• Suitable for linking computers and switches in offices
• Utilised in telecommunications for reliable data transfer
• Recommended for control cabinets and equipment in production lines
What type of compatibility does this cable offer with networking equipment?
The cable is compatible with devices featuring RJ45 ports, facilitating easy integration into existing network infrastructures.
How does the shielded construction enhance performance in noisy environments?
The shielded design helps to eliminate electromagnetic interference, ensuring stable data transmission even in electrically noisy settings.
What advantages come with using a terminated Ethernet cable in installations?
Using a terminated Ethernet cable eliminates the need for additional connectors or terminations at installation, speeding up set-up time and reducing potential points of failure.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
