HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Green, PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€24.26

(exc. VAT)

€29.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€24.26-
10 +€22.337%

*price indicative

RS Stock No.:
276-599
Mfr. Part No.:
33483131409010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

1m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Fire Behaviour

IEC 60332-1-2 Flame retardancy

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 1m Length, 22AWG Gauge - 33483131409010


This Ethernet cable is designed for high-performance data transmission in various industrial environments. Measuring 1m in length, it features terminated connections with Type A plugs, ensuring straightforward and reliable connectivity. As a shielded Ethernet cable, it mitigates interference and enhances signal integrity. Made with durable PVC material, this cable meets IEC standards, making it suitable for a wide range of industrial Ethernet solutions.

Features & Benefits


• Cat5 capability supports efficient data transmission

• Shielding reduces electromagnetic interference for stable connections

• Two male Type A plugs ensure compatibility with various devices

• PVC sheath provides durability and flexibility in harsh conditions

• Compliant with IEC standards for enhanced reliability

• 22AWG wire gauge enables effective signal transfer

Applications


• Used in industrial automation for reliable network connections

• Effective in electronic systems requiring robust data links

• Suitable for mechanical setups needing stable communication

• Ideal for connecting equipment in control panels and machinery

How does the shielding in this cable enhance performance?


The shielding helps prevent electromagnetic interference, improving data transmission quality and reducing signal loss, making it particularly effective in environments with significant electrical noise.

What impact does the 22AWG wire gauge have on performance?


The 22AWG wire gauge allows for efficient current carrying capacity and reduced resistance, ensuring better performance over longer distances compared to higher gauge wires.

Can this cable be used in outdoor applications?


While this cable is robust, it is primarily designed for indoor use. For outdoor applications, consider using a cable specifically rated for exposure to adverse weather conditions.

What types of devices can be connected using this cable?


This cable is compatible with numerous devices that feature Type A connectors, including switches, routers, and computers, facilitating seamless communication within various network setups.

How does the PVC material contribute to the cable's durability?


The PVC outer sheath provides resistance to abrasion and environmental factors, ensuring that the cable maintains its integrity and performance even in busy industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy