HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-600
- Mfr. Part No.:
- 33483131409020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€27.26
(exc. VAT)
€33.53
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.26 | - |
| 10 + | €25.09 | 7% |
*price indicative
- RS Stock No.:
- 276-600
- Mfr. Part No.:
- 33483131409020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 22AWG American Wire Gauge - 33483131409020
This terminated Ethernet cable is designed for professional use in automation and electronics. Measuring 2metres in length, it offers a reliable connection with its durable green PVC sheath, ensuring long-lasting performance. The cable features male Type A plugs at both ends, with straight connectors for easy installation. As a Cat5 standard cable, it meets IEC standards for data transmission, making it ideal for various industrial Ethernet solutions.
Features & Benefits
• Shielded design reduces interference for enhanced data integrity
• Made from 22AWG wire, ensuring effective power transmission
• Straight connectors facilitate straightforward connectivity in tight spaces
• Robust PVC outer sheath enhances durability in industrial settings
• Ideal for consistent performance in LAN applications
• Compliant with IEC standards for guaranteed quality
Applications
• Used for connecting industrial devices to network interfaces
• Suitable for establishing connections in automated machinery
• Ideal for linking electrical and mechanical systems to LANs
• Utilised in control panels requiring stable Ethernet connectivity
What type of shielding does this cable provide for data transmission?
The cable features a shielded design that minimises electromagnetic interference, ensuring high-quality data transfer even in electrically noisy environments.
How does the 22AWG specification benefit the network performance?
The 22AWG wire size contributes to better signal strength and power transmission, allowing for longer cable runs without significant loss of quality.
Is this cable suitable for external use or harsh environments?
While designed for industrial applications, it is advisable to assess installation conditions; the PVC sheath provides a degree of protection, but exposure to extreme elements should be avoided to prevent damage.
Can this cable be used with different types of networking equipment?
It is compatible with any device that has a standard Type A socket, making it versatile for various networking setups in industrial environments.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
