HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Grey, PUR
- RS Stock No.:
- 276-571
- Mfr. Part No.:
- 33483232A21003
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€22.26
(exc. VAT)
€27.38
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.26 | - |
| 10 + | €20.48 | 7% |
*price indicative
- RS Stock No.:
- 276-571
- Mfr. Part No.:
- 33483232A21003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Number of Cores | 10 | |
| Voltage | 50V ac, 60V ac | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Number of Cores 10 | ||
Voltage 50V ac, 60V ac | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, 1.5A Current Rating - 33483232A21003
This Ethernet cable is a high-performance solution designed for demanding networking environments. With a length of 300mm, it ensures efficient data transmission, making it suitable for various applications in the automation and electrical sectors. This terminated Ethernet cable features male USB connectors on both ends, which streamlines connectivity while maintaining high-speed performance.
Features & Benefits
• Designed for high-speed networking with Cat6a certification
• Shielded construction reduces interference for reliable connectivity
• Terminated for instant use, eliminating the need for additional assembly
• Grey polyurethane sheath offers durability and protection against wear
• Complies with IEC standards for assurance in performance
• Round cable shape facilitates flexible routing and installation
Applications
• Used with automation systems for enhanced data transfer efficiency
• Ideal for connecting devices in industrial environments
• Suitable for use in electrical installations requiring robust connections
• Perfect for mechanical systems needing reliable Ethernet communication
How does the shielded design support performance in noisy environments?
The shielded Ethernet cable effectively minimises electromagnetic interference, ensuring stable signal quality, which is crucial in environments with many electronic devices. This design helps maintain high data integrity and reduces data loss.
What is the significance of the cable's current and voltage ratings?
The current rating of 1.5A allows for efficient power transmission, while the voltage rating of 50, 60V AC DC makes it versatile for different applications, accommodating a range of electronic devices safely.
Can this cable be used in outdoor applications?
While designed primarily for indoor use, the robust polyurethane sheath provides some resistance to outdoor elements, but it is advisable to verify specific environmental conditions before deployment.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
