HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Grey, PVC
- RS Stock No.:
- 276-582
- Mfr. Part No.:
- 33483232A32005
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.61
(exc. VAT)
€27.81
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.61 |
| 10 + | €20.81 |
*price indicative
- RS Stock No.:
- 276-582
- Mfr. Part No.:
- 33483232A32005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Voltage | 50V ac, 60V ac | |
| Number of Cores | 10 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Voltage 50V ac, 60V ac | ||
Number of Cores 10 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, 1.5A Current Rating - 33483232A32005
This Ethernet cable is a shielded connector designed for high-performance networking applications. Measuring 500mm in length, it features terminated ends for quick and easy connectivity. The cable is constructed to meet IEC standards and is suitable for various configurations in the automation and electronics fields.
Features & Benefits
• Shielded design minimises interference for stable connections
• 26AWG ensures efficient data transmission over long distances
• Straight male connectors simplify installation and compatibility
• Round shape provides flexibility and ease of routing
• Grey PVC sheath offers durability and protection against wear
• Current rating of 1.5A supports versatile power requirements
Applications
• Ideal for connecting devices in automation systems
• Suitable for USB-enabled electronic devices requiring Ethernet connectivity
• Appropriate for industrial environments where shielding is essential
• Used in mechanical settings for reliable data transmission
What is the significance of the shielded design?
The shielded design enhances signal quality by reducing electromagnetic interference, making it ideal for sensitive applications where data integrity is crucial.
How does the cable's 26AWG gauge benefit performance?
The 26AWG gauge allows for optimal performance in data transfer rates, facilitating efficient connections over extended lengths without significant loss.
Can this cable be used in high-voltage applications?
With a voltage rating of 50-60V AC DC, it is suitable for low to moderate voltage applications, ensuring safe use in various environments.
What protections does the PVC sheath provide?
The grey PVC sheath protects against environmental factors, ensuring longevity and reliable performance in diverse operating conditions.
Is this suitable for use in harsh industrial settings?
Yes, its robust construction and shielding make it suitable for harsh industrial environments, providing reliable connectivity and durability.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
