HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Grey, PVC
- RS Stock No.:
- 276-583
- Mfr. Part No.:
- 33483232A32010
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €18.90
View bulk pricing optionsSubtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.95 | - |
| 10 + | €22.06 | €18.90 |
*price indicative
- RS Stock No.:
- 276-583
- Mfr. Part No.:
- 33483232A32010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 10 | |
| Voltage | 50V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 10 | ||
Voltage 50V ac, 60V ac | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 1m Length, 26AWG Wire Gauge - 33483232A32010
This Ethernet cable is designed for robust connectivity solutions in automation, electronics, and mechanical industries. With a length of 1m, it features high-quality shielded construction ensuring reliable data transfer and signal integrity. This terminated model comes with male connectors on both ends, perfect for seamless connections.
Features & Benefits
• Shielded design minimises signal interference for stable performance
• High-quality 26AWG construction supports efficient power delivery
• Straight male connectors on both ends provide easy plug-and-play use
• PVC outer sheath offers durability in demanding environments
• IEC certification ensures compliance with international quality standards
• B coding allows for flexible application in various devices
Applications
• Used with industrial automation for reliable data transmission
• Ideal for connecting USB devices in electronic systems
• Effective in challenging environments requiring robust cable solutions
• Utilised in mechanical for data and power connectivity
What are the electrical specifications of this cable?
This cable has a current rating of 1.5A and can support voltages up to 60V AC and 60V DC, making it suitable for a wide range of applications.
How does the shielded design enhance functionality?
The shielded construction protects against electromagnetic interference, promoting a stable connection, which is crucial for applications involving sensitive data.
What is the significance of the 26AWG rating?
The 26AWG rating indicates a thinner wire gauge that is still capable of providing adequate power and data integrity, making it both efficient and flexible for various uses.
Can this cable be used in outdoor settings?
While designed with durability in mind, this cable is primarily intended for indoor applications; exposure to harsh outdoor conditions could affect performance.
How does the PVC outer sheath contribute to the cable's longevity?
The PVC material is resistant to wear and tear, ensuring a longer lifespan and reliability in high-usage scenarios, which is essential for continual operation in industrial settings.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
