HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Grey, PVC
- RS Stock No.:
- 276-587
- Mfr. Part No.:
- 33483232A32050
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.76
(exc. VAT)
€42.75
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.76 |
| 10 + | €31.99 |
*price indicative
- RS Stock No.:
- 276-587
- Mfr. Part No.:
- 33483232A32050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Number of Cores | 10 | |
| Voltage | 50V ac, 60V ac | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
Number of Cores 10 | ||
Voltage 50V ac, 60V ac | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 5m Length, Shielded - 33483232A32050
This Ethernet cable is a reliable connection solution for various applications in automation and electronics. With a length of 5m, this terminated Ethernet cable ensures seamless data transmission in industrial environments. Designed to conform to IEC Ethernet standards, it features shielded construction for improved signal integrity, making it highly effective in noisy settings.
Features & Benefits
• Shielded design minimises interference for stable performance
• Terminated to enable immediate use without additional assembly
• 5m length allows flexibility in installation and setup
• Made with PVC for a durable and robust outer sheath
• Supports a current rating of 1.5A for efficient power transfer
• Complies with IEC standards ensuring high-quality connectivity
Applications
• Used to connect devices in industrial automation systems
• Ideal for interfacing with USB-compatible equipment
• Suitable for data-intensive requiring reliable connections
• Commonly used in electrical and mechanical installation environments
• Effective in systems that necessitate robust data and power transmission
What is the significance of using a shielded design in this type of cable?
The shielded design reduces electromagnetic interference, ensuring that data transmission remains stable and high-quality even in electrically noisy environments, which is crucial for reliable performance in industrial settings.
How does the length of the cable affect its performance in applications?
A 5m length provides sufficient space for connecting devices without excessive slack, allowing for efficient routing in installation while maintaining signal integrity throughout the connection.
What is the importance of the PVC material in the cable's construction?
PVC is chosen for its durability and flexibility, providing a robust outer sheath that protects the internal conductors from wear, tear, and environmental factors, extending the lifespan of the cable.
Can this cable support power as well as data transmission?
Yes, it supports a current rating of 1.5A, making it suitable for power transfer alongside data transmission, which is beneficial for powering devices directly from the network connection.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
