HARTING HARTING ix Industrial Ethernet Cable, 2 m, Screened, Pre-Assembled Cable, Grey, PVC
- RS Stock No.:
- 276-584
- Mfr. Part No.:
- 33483232A32020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.66 | - |
| 10 + | €24.54 | 7% |
*price indicative
- RS Stock No.:
- 276-584
- Mfr. Part No.:
- 33483232A32020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Voltage | 50V ac, 60V ac | |
| Conductor Material | Copper | |
| Number of Cores | 10 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Voltage 50V ac, 60V ac | ||
Conductor Material Copper | ||
Number of Cores 10 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 2m Length, 1.5A Current Rating - 33483232A32020
This Ethernet cable offers a robust networking solution with a length of 2m, designed to facilitate high-speed data transmission in various applications. Featuring a terminated design, this shielded Ethernet cable ensures reliable connectivity, perfect for environments requiring adherence to IEC standards.
Features & Benefits
• Shielded design minimises electromagnetic interference for stable signals
• 8male USB contacts optimise data transfer capabilities
• PVC outer sheath provides durability and protection against wear
• 26AWG wire gauge ensures efficient current flow and signal integrity
• Rated for voltages up to 60V for versatile use across devices
Applications
• Utilised for connecting automation equipment in industrial settings
• Ideal for integrating electronic components in mechanical systems
• Supports high-speed communications in complex electrical wiring
• Effective in data transmission for devices requiring USB connectivity
What type of shield is used in the design of this cable?
The cable features a shielded design, providing protection against electromagnetic interference, which ensures more reliable data transmission over longer distances.
How does the cable rating influence its performance?
With a current rating of 1.5A and voltage capabilities of 50 to 60V, it efficiently supports various electronic demands without overheating or signal loss.
What orientation do the connectors have, and how does this affect usage?
Both connectors are male and set to straight orientation, making installation straightforward and suitable for standard connectivity setups in most devices.
What benefit does the grey PVC sheath provide for the cable?
The grey PVC outer sheath protects the internal wiring from physical damage and environmental factors, extending the cable's lifespan in both indoor and outdoor settings.
What impact does the 26AWG size have on the cables capabilities?
Using a 26AWG wire size allows for improved conductivity, enabling effective data transfer while maintaining flexibility and reducing the risk of tangling or damage.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
