HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-602
- Mfr. Part No.:
- 33483131409030
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €24.30
View bulk pricing optionsSubtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.28 | - |
| 10 + | €27.85 | €24.30 |
*price indicative
- RS Stock No.:
- 276-602
- Mfr. Part No.:
- 33483131409030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | IEC | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals IEC | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 3m Length, Shielded Cable Shape - 33483131409030
This Ethernet cable falls under the category of Cat5 and measures 3m in length. Designed for reliability in demanding applications, this cable features a shielded structure with terminated ends, ensuring protection against interference. It is compatible with industrial Ethernet solutions and is equipped with Type A plugs on both ends for straightforward connectivity.
Features & Benefits
• Shielded design minimises signal interference for stable connections
• Terminated with Type A plugs for easy and effective linking
• Green PVC outer sheath provides durability and flexibility
• 22AWG wire offers optimal performance for data transmission
• Straight connector orientation simplifies installation in tight spaces
• Conforms to IEC standards for assurance in quality and performance
Applications
• Used for connecting industrial machinery to network systems
• Ideal for automation workflows within manufacturing settings
• Utilised for structured cabling in office environments
• Suitable for linking electronic devices requiring Ethernet connectivity
What makes the design of this product effective for industrial use?
The shielding effectively reduces electromagnetic interference, enhancing data integrity in industrial settings. The robust PVC sheath ensures longevity during use in challenging environments.
Can this cable be used for outdoor applications?
This cable is designed primarily for indoor use; exposure to harsh outdoor conditions may compromise its integrity.
What is the maximum data transmission distance for this cable?
The performance is optimised within 100metres for Cat5 standards, maintaining data integrity over that range.
How does the cable's construction impact performance?
The combination of a shielded design and 22AWG wire thickness enables high-performance data transfer while minimising potential disruptions.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
