Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Male to Free Ends, Shielded PVC
- RS Stock No.:
- 493-674
- Mfr. Part No.:
- 1524307
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-674
- Mfr. Part No.:
- 1524307
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Ends | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | EAC Approval ID: EAC-Zulassung, cULus Approval ID: NBC-M12MSD Series, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387 | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Free Ends | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals EAC Approval ID: EAC-Zulassung, cULus Approval ID: NBC-M12MSD Series, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387 | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the high performance requirements of modern industrial networking with advanced PROFINET and EtherCAT compatibility. Offering a robust 4 position layout and shielded construction, it ensures reliable data transmission even in challenging environments. The cable is pre assembled with a straight M12 connector, providing ease of installation and enhanced connection integrity. Its durable design features a green RAL 6018 outer sheath, making it visually distinct while also protecting the internal copper conductors.
Easy integration with pre assembled connectors for simple installation
Robust outer sheath protects against environmental factors and wear
Engineered for high data rates of up to 100 Mbps for efficient transmission
Rated for significant insertion and withdrawal cycles exceeding industry standards
Constructed with materials designed to withstand challenging industrial conditions
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded Polyurethane
