Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Male to M12, Shielded PVC

Subtotal (1 unit)*

€28.52

(exc. VAT)

€35.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.52

*price indicative

RS Stock No.:
268-358
Mfr. Part No.:
1524307
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

EAC Approval ID: EAC-Zulassung, cULus Approval ID: NBC-M12MSD Series, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387

Voltage

48V ac, 60V ac

Series

NBC

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed to meet the rigorous standards of PROFINET and EtherCAT technologies, ensuring a robust and reliable connection in industrial applications. Constructed with high-quality materials, this product provides exceptional shielding and protection against environmental factors. The cable features a 2-metre length, ideal for a wide range of installations, while its flexible design allows for easy deployment in various settings. Its connectors support quick and secure connections, making it perfect for integration into existing systems. With a focus on superior performance, this network cable is suitable for both fixed and flexible installations, ensuring versatility for multiple requirements.

Includes advanced material properties that resist flames and UV light

Utilises a star quad design for improved signal transmission and reduced crosstalk

Built to meet international standards ensuring compliance in various applications

Features a minimum bending radius conducive to flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy