L-Com TRD Cat5e Cable, 12.19 m, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-959
- Mfr. Part No.:
- TRD855SCR-40
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€54.12
(exc. VAT)
€66.57
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.12 |
*price indicative
- RS Stock No.:
- 286-959
- Mfr. Part No.:
- TRD855SCR-40
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 12.19m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 12.19m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com High performance modular cable offers superior connectivity in a compact design. Engineered for demanding applications, it features four twisted pairs of stranded copper, ensuring optimal data transmission. The cable is crafted from premium materials, including a flame retardant PVC jacket and phosphor bronze contacts, for enhanced durability and reliability.
Engineered with four twisted pairs to minimise cross talk
Durable construction ensures longevity in high use settings
Available in multiple colours for easy identification and organisation
Designed to meet TIA 1096 standards assuring compatibility
Stranded copper design allows for flexible installation options
Related links
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
