L-Com TRD Cat5e Cable, 6.1 m, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-278
- Mfr. Part No.:
- TRD855SCR-20
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€28.99
(exc. VAT)
€35.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.99 |
*price indicative
- RS Stock No.:
- 287-278
- Mfr. Part No.:
- TRD855SCR-20
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 6.1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 6.1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is a must have for reliable network connectivity. This robust cable ensures fast data transmission while maintaining exceptional durability, making it ideal for both home and office environments. Its advanced design features a snagless boot, which prevents cable snags during installation, and shielded RJ45 connectors that reduce interference for clearer signals. Available in a convenient 20 foot length, this patch cord is flexible enough to reach distant devices without compromising on quality.
Constructed from high quality PVC for enhanced durability
Rated for category 5E standards to support high speed data transmission
Polycarbonate housing ensures longevity and excellent performance
LSZH thermoplastic reduces harmful emissions during use
Perfect for both domestic and commercial network applications
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
