L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Blue, Unshielded PVC
- RS Stock No.:
- 287-267
- Mfr. Part No.:
- TRD695BL-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€34.06
(exc. VAT)
€41.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.06 |
*price indicative
- RS Stock No.:
- 287-267
- Mfr. Part No.:
- TRD695BL-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 10ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 10ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 patch cord stands out for its dedicated construction designed for peak performance in networking applications. Crafted with premium components, it ensures reliable connectivity and optimal data transmission rates, which are essential for todays fast paced digital environments. Its RoHS compliant materials make it a sustainable choice while the durable PVC jacket provides protection against wear and tear.
Manufactured with high quality stranded copper conductors for reliable performance
Designed to meet industry standards for superior connectivity
Flexible and easy to handle promoting efficient installation
Optimised for use in CAT 6 applications enhancing bandwidth capacity
Snagless design minimises the chance of cable damage during setup
Meets TIA 1096 standards for modular plug reliability
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
