L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 25 ft, Blue, Unshielded PVC
- RS Stock No.:
- 297-485
- Mfr. Part No.:
- TRD695BL-25
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€51.43
(exc. VAT)
€63.26
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.43 |
*price indicative
- RS Stock No.:
- 297-485
- Mfr. Part No.:
- TRD695BL-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 25ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 25ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE, TIA-1096) | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 patch cord is crafted to deliver exceptional performance in both commercial and residential applications. With its unshielded four twisted pairs, it ensures reliable data transmission while minimising interference. The rugged cable jacket made from PVC provides durability, making it the ideal choice for environments where flexibility and resilience are essential. Employing state of the art 24 AWG stranded copper conductors, this cable maintains signal integrity over distances, making it an excellent solution for connecting devices in high speed networking scenarios.
Meets or exceeds performance specifications for category 6 cabling
Provides a dependable solution for both home and office networking needs
Facilitates high speed connections for devices supporting Ethernet protocols
Includes an ergonomic design that enhances user experience during installation
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
