Molex Brad Micro-Change Ethernet Cable, 15 mm, Screened, Double-Ended Cordset, Green, PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€113.89

(exc. VAT)

€140.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€113.89-
10 +€104.478%

*price indicative

RS Stock No.:
323-582
Distrelec Article No.:
303-81-643
Mfr. Part No.:
1201088429
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

Brad Micro-Change

Cable Length

15mm

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Sub Type

Double-Ended Cordset

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Fire Behaviour

Low Halogen

Standards/Approvals

IEC-62474, RoHS

Conductor Material

Copper

Cross Sectional Area

22AWG

Voltage

30V

COO (Country of Origin):
IT
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with 4 poles features a D-coded male straight to male straight connection. Constructed with 24 AWG teal TPU cable and has a length of 15.0m.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy