Molex Brad Micro-Change Cable Assembly, 10 m, Green
- RS Stock No.:
- 323-777
- Distrelec Article No.:
- 301-36-033
- Mfr. Part No.:
- 1201088311
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€94.32
(exc. VAT)
€116.01
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €94.32 | - |
| 10 + | €86.50 | 8% |
*price indicative
- RS Stock No.:
- 323-777
- Distrelec Article No.:
- 301-36-033
- Mfr. Part No.:
- 1201088311
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), Green TPU WSOR Cable, 22 AWG, 10m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Elastomer
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m
- Molex Brad Micro-Change Ethernet Cable Screened Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Screened Green PVC
