Molex Brad Micro-Change Ethernet Cable, 2 m, Shielded, Green, TPE
- RS Stock No.:
- 323-778
- Distrelec Article No.:
- 303-80-928
- Mfr. Part No.:
- 1201088354
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.99
(exc. VAT)
€55.34
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €44.99 |
| 10 - 99 | €40.49 |
| 100 + | €37.34 |
*price indicative
- RS Stock No.:
- 323-778
- Distrelec Article No.:
- 303-80-928
- Mfr. Part No.:
- 1201088354
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | TPE | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material TPE | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
The Molex Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Green Shielded TPE Cable, 2.0m Length, 6.70mm Diameter.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Screened Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Screened Green PVC
- Molex Brad Micro-Change Cable Assembly Green
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Schneider Electric 490 Ethernet Cable Green, Thermoplastic Elastomer
