Molex Brad Micro-Change Ethernet Cable, 2 m, Shielded, Green, TPU
- RS Stock No.:
- 323-584
- Distrelec Article No.:
- 303-80-931
- Mfr. Part No.:
- 1201088475
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€45.59
(exc. VAT)
€56.08
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €45.59 | - |
| 10 + | €44.32 | 2% |
*price indicative
- RS Stock No.:
- 323-584
- Distrelec Article No.:
- 303-80-931
- Mfr. Part No.:
- 1201088475
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Double-Ended RJ-45 Cordset with 4 poles features a male straight to male straight connection. Constructed with 24 AWG teal shielded TPU cable and has a length of 2.0m 6.56 and a diameter of 6.50mm.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Screened Green, Thermoplastic Polyurethane
- Molex Brad Micro-Change Ethernet Cable Green, Thermoplastic Elastomer
- Molex Brad Micro-Change Ethernet Cable Screened Green PVC
- Molex Brad Micro-Change Cable Assembly Green
- Molex 120108 Ethernet Cable Screened Green, Thermoplastic Polyurethane
- Molex 120108 Ethernet Cable Green, Thermoplastic Polyurethane
