Molex 73230 Cable Assembly, 305 mm, SMA Bulkhead Jack-to-IPEX MHF, Black
- RS Stock No.:
- 323-815
- Distrelec Article No.:
- 303-83-436
- Mfr. Part No.:
- 732306230
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.67
(exc. VAT)
€13.12
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.67 |
| 10 - 99 | €9.61 |
| 100 + | €8.86 |
*price indicative
- RS Stock No.:
- 323-815
- Distrelec Article No.:
- 303-83-436
- Mfr. Part No.:
- 732306230
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 73230 | |
| Product Type | Cable Assembly | |
| Cable Length | 305mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | SMA Bulkhead Jack-to-IPEX MHF | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | IEC-62474, RoHS | |
| Outside Diameter | 1.13mm | |
| Conductor Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 73230 | ||
Product Type Cable Assembly | ||
Cable Length 305mm | ||
Terminated/Unterminated Terminated | ||
Sub Type SMA Bulkhead Jack-to-IPEX MHF | ||
Jacket Colour Black | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals IEC-62474, RoHS | ||
Outside Diameter 1.13mm | ||
Conductor Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
The Molex SMA Bulkhead Jack-to-IPEX MHF I LK Plug features a 1.13mm cable diameter, a 305.00mm cable length, and a 50 Ohm impedance.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 73230 Cable Assembly SMA Bulkhead Jack-to-IPEX MHF, Black
- Molex 73230 Cable Assembly Black
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 305 mm
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 305 mm
