Pilz 772211 Cable Assembly, 2.5 m, Screened, Black, TPE
- RS Stock No.:
- 340-445
- Mfr. Part No.:
- 772211
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€102.49
(exc. VAT)
€126.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.49 |
*price indicative
- RS Stock No.:
- 340-445
- Mfr. Part No.:
- 772211
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable Assembly | |
| Series | 772211 | |
| Cable Length | 2.5m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL AWM-Styl20233, cULus, UKCA, UL94 V-0, CE | |
| Number of Cores | 8 | |
| Conductor Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable Assembly | ||
Series 772211 | ||
Cable Length 2.5m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL AWM-Styl20233, cULus, UKCA, UL94 V-0, CE | ||
Number of Cores 8 | ||
Conductor Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Motion Monitoring Adapter is a 2.5-meter cable designed for motion monitoring applications. It operates within an ambient temperature range of 0 to 60 °C. The adapter is equipped with three connectors which are a 25-pin D-Sub male connector, a 25-pin D-Sub female connector, and an 8-pin Mini-IO male connector. These connectors provide secure and reliable connections for motion monitoring systems.
PBT housing
Au contact surface
Pins made of Cu alloy
Related links
- Festo NEBC Control Cable 2.5 m Black Thermoplastic Elastomer Sheath
- Festo NEBC Control Cable 1.5 m Black Thermoplastic Elastomer Sheath
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- Schurter 6051.2045 Power Cable Assembly, 2.5 m Black
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
