Lapp ETHERLINE Cat7 Cable, Shielded Screened, Black Polyethylene
- RS Stock No.:
- 433-391
- Mfr. Part No.:
- 2170978
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€264.32
(exc. VAT)
€325.11
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €264.32 | €2.643 |
*price indicative
- RS Stock No.:
- 433-391
- Mfr. Part No.:
- 2170978
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE | |
| Product Type | Cable | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Outdoor | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Fca | |
| Standards/Approvals | EN13501-6, EN 50173-1, EN50575, IEC 61156-5, ISO/IEC 11801, RoHS (2011/65/EU) | |
| Voltage | 100V | |
| Outside Diameter | 7.7mm | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE | ||
Product Type Cable | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Sub Type Outdoor | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Fca | ||
Standards/Approvals EN13501-6, EN 50173-1, EN50575, IEC 61156-5, ISO/IEC 11801, RoHS (2011/65/EU) | ||
Voltage 100V | ||
Outside Diameter 7.7mm | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- IT
The Lapp Installation Cable is designed for structured horizontal cabling and is ideal for LAN data transmission in all Ethernet (IEEE 802.3) applications up to 10GBase-T. It features a copper braid overall screen for protection against electromagnetic interference and mechanical reinforcement. The cable has a PE outer sheath and is suitable for outdoor use but not for direct burial. It complies with ISO/IEC 11801, EN 50173-1, and IEC 61156-5 standards.
Solid bare copper conductor
Solid polyethylene insulation
Waterproof
Related links
- Lapp ETHERLINE Cat7 Cable Black Polyethylene
- Lapp ETHERLINE ROBUST Cat7 Cable Shielded Screened, Black Thermoplastic Elastomer
- Lapp ETHERLINE Cat7 Cable Shielded Screened, Green PVC
- Multimedia Connect MMC Cat6a Ethernet Cable Shielded Screened, Black Polyethylene
- Lapp Unitronic Cat7 Cable Grey PVC
- Lapp ETHERLINE Cat6a Cable Yellow, Green PVC
- Lapp ETHERLINE Cat7a Cable Yellow Low Smoke Zero Halogen
- Belden 74004PU Cat7 Ethernet Cable Shielded Screened, Black Polyurethane
