Lapp Unitronic Cat7 Cable, Shielded Screened, Grey PVC
- RS Stock No.:
- 433-360
- Mfr. Part No.:
- 2170144
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€299.41
(exc. VAT)
€368.27
(inc. VAT)
- Shipping from 07 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €299.41 | €2.994 |
*price indicative
- RS Stock No.:
- 433-360
- Mfr. Part No.:
- 2170144
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | Unitronic | |
| Product Type | Cable | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Sub Type | Data Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Standards/Approvals | EN 50173, EN 50288-4-2, EU-Directive 2011/65/EU (RoHS), LV-Directive 2014/35/EU, EN 60332-1-2, IEC 61156-6, ISO/IEC 11801 2nd Edition, TIA/EIA-568-B, IEC 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Voltage | 100V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series Unitronic | ||
Product Type Cable | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Sub Type Data Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Standards/Approvals EN 50173, EN 50288-4-2, EU-Directive 2011/65/EU (RoHS), LV-Directive 2014/35/EU, EN 60332-1-2, IEC 61156-6, ISO/IEC 11801 2nd Edition, TIA/EIA-568-B, IEC 60332-1-2 | ||
Conductor Material Bare Copper | ||
Voltage 100V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- FR
Related links
- Lapp ETHERLINE Cat7 Cable Black Polyethylene
- Lapp ETHERLINE ROBUST Cat7 Cable Shielded Screened, Black Thermoplastic Elastomer
- RS PRO Cat7 Ethernet Cable 500 m, Blue Low Smoke Zero Halogen
- Nedis CCGL85 Cat6 Cable 1 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 15 m, Grey PVC
- Bel-Stewart ARJ45 Cat7 Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
