StarTech.com NLWH Cat8 Ethernet Cable, 2 m, S/FTP Screened, White Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.50

(exc. VAT)

€28.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€23.50
10 - 99€21.13
100 +€19.50

*price indicative

RS Stock No.:
102-625
Mfr. Part No.:
NLWH-2M-CAT8-PATCH
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

NLWH

Cable Length

2m

LAN Category

Cat8

Terminated/Unterminated

Terminated

Sub Type

Snagless

Shield Type

S/FTP

Screened/Unscreened

Screened

Conductor Type

Solid

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

IEEE 802.3ba 40GBASE-T, TIA/EIA-T568B, CAT8, RoHS

Outside Diameter

5.6mm

Conductor Material

Copper

COO (Country of Origin):
CN

StarTech NLWH Series Ethernet Cable, 2M Cable Length, white - NLWH-2M-CAT8-PATCH


This ethernet cable provides high-speed screened connectivity for modern enterprise and dense networking environments. Designed for 25/40 Gbps links, the screened lead combines a low-smoke zero-halogen jacket with solid conductor pairs to support demanding data and powered installations while routing easily in confined or poorly ventilated spaces.

Features and Benefits:


• 2000MHz bandwidth enabling greater throughput and reduced latency
• S/FTP screening reduces electromagnetic interference for stable links
• 26 AWG solid copper lowers resistance to improve signal transmission
• Gold-plated connectors rated beyond 750 insertions extend connector life
• LSZH jacket emits reduced toxic fumes during combustion for safety

Applications


• Suitable for 40GBASE-T switch interconnects in data centres
• Used with PoE++ devices delivering up to 100W power
• Ideal for copper SFP modules and 25 Gbps NIC connections
• Can be used for NAS and SAN short-run high-speed links
• Used for high-density patching in enterprise rack environments

What conductor and screening construction does it use?


It uses 26 AWG solid Pure bare copper conductors with individual aluminium-mylar foil and an overall braided shield forming an S/FTP structure.

Which temperatures are acceptable for operation and storage?


The cable operates between 0°C and 50°C and can be stored between -20°C and 60°C with 0%-85% relative humidity limits.

How is performance verified for Cat8 specifications?


Each cable is individually tested with a Fluke DSX2-8000 analyser and is ETL verified to meet ANSI/TIA-568.2-D limits.

What physical attributes affect routing in confined spaces?


The flexible LSZH jacket tolerates ±90-degree bends and the cable has an outside diameter of 5.6mm.

Which standards and power protocols does it support?


It complies with TIA/EIA-T568B and IEEE 802.3ba 40GBASE-T standards and supports PoE++ up to 100W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy