Molex 120108 Cat5e Ethernet Cable, 1 m, Screened, Green, PUR
- RS Stock No.:
- 468-240
- Distrelec Article No.:
- 304-61-944
- Mfr. Part No.:
- 1201080256
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€200.39
(exc. VAT)
€246.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €200.39 | €50.098 |
*price indicative
- RS Stock No.:
- 468-240
- Distrelec Article No.:
- 304-61-944
- Mfr. Part No.:
- 1201080256
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Low-Halogen per IEC 61249-2-21, IEC-62474, UL E361772, REACH, IP67, Category 5e, RoHS | |
| Conductor Material | Copper Alloy | |
| Number of Cores | 4 | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Low-Halogen per IEC 61249-2-21, IEC-62474, UL E361772, REACH, IP67, Category 5e, RoHS | ||
Conductor Material Copper Alloy | ||
Number of Cores 4 | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to RJ-45 Double-Ended Cordset is designed to provide reliable connectivity for various industrial applications. Engineered with 4 poles and D-Coding, this cable ensures secure connections while delivering robust performance. Crafted from high-quality materials including shielded PUR cable, it provides durability and flexibility in demanding environments. Measuring 1.0m (3.28 inch), the cordset is Ideal for seamless installation in tight spaces. With an IP67 rating, it offers exceptional protection against dust and water, making it suitable for outdoor and harsh conditions. This product embodies a perfect blend of Advanced engineering and practicality, catering to the stringent needs of circular industrial cordsets in the modern marketplace.
IP67 rating ensures protection against dust and moisture
Features a male to male configuration for versatile connectivity
Designed with a threaded coupling style for a secure connection
Constructed from low halogen materials for environmental compliance
Offers a 22 AWG gauge for efficient electrical performance
Lightweight design makes it easy to handle during installation
Compatible with category 5e performance standards
Utilises copper alloy for Durable and effective contact materials
Related links
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Unscreened, Green PVC
- Molex 120108 Cat5e Ethernet Cable Unscreened Thermoplastic Elastomer
