Molex 120108 Cat5e Ethernet Cable, 5 m, Screened, Green, PUR
- RS Stock No.:
- 474-040
- Distrelec Article No.:
- 304-55-922
- Mfr. Part No.:
- 1201080257
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
€229.03
(exc. VAT)
€281.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.03 | €76.343 |
*price indicative
- RS Stock No.:
- 474-040
- Distrelec Article No.:
- 304-55-922
- Mfr. Part No.:
- 1201080257
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | D(2024)6225-DC, IEC 61249-2-21, EU 2015/863, UL E361772, IP67 | |
| Number of Cores | 4 | |
| Conductor Material | Copper Alloy | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals D(2024)6225-DC, IEC 61249-2-21, EU 2015/863, UL E361772, IP67 | ||
Number of Cores 4 | ||
Conductor Material Copper Alloy | ||
Outside Diameter 6.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) to RJ-45 double-ended cordset offers a robust solution for connecting devices in industrial environments. Designed with high-performance standards, it features a Durable shielded PUR cable, allowing seamless data transfer while ensuring protection against external interference. The male-to-male configuration simplifies installations and enhances connectivity, making it Ideal for various applications. With an impressive length of 5.0 metres, this cordset provides flexibility in setup, facilitating efficient arrangements. Its IP67 rating guarantees resistance to dust and water, making it suitable for harsher conditions. The versatile product is compliant with stringent environmental standards, ensuring that it not only meets functional needs but also adheres to eco-friendly practices. This cordset stands as a reliable choice for professionals seeking efficiency and durability in their connectivity solutions.
Compliant with EU RoHS ensures reduced environmental impact
Engineered for high performance connectivity in industrial applications
IP67 rating offers excellent protection against dust and moisture
Shielded construction minimises electromagnetic interference
Threaded coupling style enhances connection stability
D coded keyway design prevents mismatched connections
Low halogen materials contribute to a safer usage environment
Durable components ensure long lasting reliability in tough conditions
Related links
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Cat5e Ethernet Cable Unscreened, Green PVC
- Molex 120108 Ethernet Cable Screened Thermoplastic Polyurethane
- Molex 120108 Ethernet Cable Screened Thermoplastic Elastomer
