Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 484-046
- Mfr. Part No.:
- 1080729
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.72
(exc. VAT)
€57.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.72 |
| 5 + | €45.79 |
*price indicative
- RS Stock No.:
- 484-046
- Mfr. Part No.:
- 1080729
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL Recognised, UL AWM Style 20963, UL Recognised, cULus Recognised, IEC 61076-2-109 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL Recognised, UL AWM Style 20963, UL Recognised, cULus Recognised, IEC 61076-2-109 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a cutting-edge solution designed for high-speed Ethernet communication, boasting a robust and shielded construction. Featuring advanced shielding technology, it ensures minimal interference and maximum data integrity, making it ideal for demanding industrial applications. The cable is halogen-free and environmentally friendly, reflecting a commitment to sustainability. Its flexible design, coupled with a straight M12 connector and IP67 protection, enables reliable operation in challenging environments.
Offers IP67 rating for enhanced protection against dust and water
Features a flexible design that allows for easy installation in tight spaces
Operates efficiently within a wide temperature range
Utilises advanced materials ensuring long lasting performance
Related links
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
