Phoenix Contact 1476027 Ethernet Cable, 10 m, Screened, Light Blue, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€99.36

(exc. VAT)

€122.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€99.36
5 +€97.37

*price indicative

RS Stock No.:
488-229
Mfr. Part No.:
1476027
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1476027

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 11801, EN 50288 2 2, UN ECE R 118.03, IEC 60332 1 2, IEC 61076 2 010, UL VW1, UL AWM Style 20963, cULus E335024, IEC 60754 1

Fire Behaviour

UN ECE-R 118.03, IEC 60332-1-2, IEC 60754-1, Halogen Free, UL VW1

Number of Cores

4

Conductor Material

Bare Copper Wire

Cross Sectional Area

0.14 to 2 mm²

Outside Diameter

6.4mm

Voltage

60V

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed for reliable and high-speed data transmission, complying with Ethernet CAT5 standards. Engineered with advanced shielding technology, it ensures minimal interference while providing durable protection against environmental factors. The cable features a robust construction with a PUR outer sheath that is halogen-free, making it suitable for various applications, including industrial and outdoor settings. It is equipped with M12 and RJ45 connectors for easy integration into existing systems.

Designed for use in challenging industrial conditions ensuring durability

Lightweight and flexible cable design simplifies handling and installation

High quality materials contribute to superior performance and reliability

Optimised for Ethernet applications delivering fast data transfer rates

Exceptional insulation resistance increases longevity and performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy