Phoenix Contact 1422651 Ethernet Cable, 50 m, Screened, Light Blue, PUR
- RS Stock No.:
- 488-301
- Mfr. Part No.:
- 1422651
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€332.24
(exc. VAT)
€408.66
(inc. VAT)
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €332.24 |
| 5 + | €322.27 |
*price indicative
- RS Stock No.:
- 488-301
- Mfr. Part No.:
- 1422651
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1422651 | |
| Product Type | Ethernet Cable | |
| Cable Length | 50m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60754-1, IEC 60811-404, UN ECE-R 118.03, IEC 60332-1-2, UL 1581, UL 2556, UL AWM Style 21238, EAC ID: 19060508, EU RoHS, CAT5 (IEC 11801:2002) | |
| Fire Behaviour | Section 9.1 (HFT/FT2), Flame resistance according to UL, Section 1100, UL 2556 | |
| Voltage | 100V | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1422651 | ||
Product Type Ethernet Cable | ||
Cable Length 50m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60754-1, IEC 60811-404, UN ECE-R 118.03, IEC 60332-1-2, UL 1581, UL 2556, UL AWM Style 21238, EAC ID: 19060508, EU RoHS, CAT5 (IEC 11801:2002) | ||
Fire Behaviour Section 9.1 (HFT/FT2), Flame resistance according to UL, Section 1100, UL 2556 | ||
Voltage 100V | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2mm² | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact 1421855 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact 1080736 Ethernet Cable Screened Polyurethane
