Phoenix Contact 1421855 Ethernet Cable, 15 m, Screened, Light Blue, PUR
- RS Stock No.:
- 519-994
- Mfr. Part No.:
- 1080752
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
- Ready to ship from 01 February 2027
Units | Per unit |
|---|---|
| 1 - 4 | €79.94 |
| 5 + | €78.36 |
*price indicative
- RS Stock No.:
- 519-994
- Mfr. Part No.:
- 1080752
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1421855 | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free, Flame resistance according to UN ECE, Flammability rating UL 94 V-0 | |
| Standards/Approvals | IEC 61076-2-109, cUL Listed, UL Listed, cULus Listed, CHINA RoHS, EU RoHS, EU REACH | |
| Voltage | 100V | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1421855 | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free, Flame resistance according to UN ECE, Flammability rating UL 94 V-0 | ||
Standards/Approvals IEC 61076-2-109, cUL Listed, UL Listed, cULus Listed, CHINA RoHS, EU RoHS, EU REACH | ||
Voltage 100V | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2mm² | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Lumberg Automation M8 Ethernet Cable Screened Blue, Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Blue, Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
- Phoenix Contact M12 Ethernet Cable Screened Polyurethane
