Phoenix Contact NBC Ethernet Cable, 600 mm, Screened, Black, PUR
- RS Stock No.:
- 521-343
- Mfr. Part No.:
- 1146439
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-343
- Mfr. Part No.:
- 1146439
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 600mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free in accordance with DIN VDE 0472 part 815, Flammability rating UL 94 V-0, Section 9.3, UL 2556 | |
| Standards/Approvals | UL 1581, DIN EN 50565 1, IEC 60811 404, IEC 61076 2 113, UL AWM Style 20233 | |
| Voltage | 125V | |
| Outside Diameter | 8.8mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 600mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free in accordance with DIN VDE 0472 part 815, Flammability rating UL 94 V-0, Section 9.3, UL 2556 | ||
Standards/Approvals UL 1581, DIN EN 50565 1, IEC 60811 404, IEC 61076 2 113, UL AWM Style 20233 | ||
Voltage 125V | ||
Outside Diameter 8.8mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Hybrid Cable is specifically engineered for high-performance applications. Combining Ethernet and power transmission capabilities, this flexible cable is perfect for connecting devices in demanding environments. Its robust construction features halogen-free materials, ensuring both safety and environmental compliance. Designed for ease of installation, the M12 connector provides a secure, weather-resistant connection, making it suitable for industrial automation and smart factory settings.
M12 connector offers robust weather resistant connectivity
Advanced shielding reduces interference enhancing signal integrity
Low bending radius allows for flexibility in tight installation spaces
Lightweight design facilitates easier handling and installation
High tensile strength ensures durability in dynamic applications
Meets various international standards for safety and reliability
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
