Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Light Blue, PUR
- RS Stock No.:
- 494-681
- Mfr. Part No.:
- 1476019
- Manufacturer:
- Phoenix Contact
Add 5 more to save €5.60
View bulk pricing optionsSubtotal (1 unit)*
€56.60
(exc. VAT)
€69.62
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.60 | - |
| 5 + | €55.48 | €5.60 |
*price indicative
- RS Stock No.:
- 494-681
- Mfr. Part No.:
- 1476019
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UN ECE R 118.03, EN 50288 2 2, UL AWM Style 20963 (80°C/30 V), IEC 61076 2 010, UL VW1, IEC 60754 1, cULus ID: E335024, IEC 11801, IEC 60332 1 2, EN 60811 2 1 | |
| Fire Behaviour | IEC 60332-1-2, Flame resistance according to UN ECE, Halogen Free IEC 60754-1, in acc. to UL VW1 | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UN ECE R 118.03, EN 50288 2 2, UL AWM Style 20963 (80°C/30 V), IEC 61076 2 010, UL VW1, IEC 60754 1, cULus ID: E335024, IEC 11801, IEC 60332 1 2, EN 60811 2 1 | ||
Fire Behaviour IEC 60332-1-2, Flame resistance according to UN ECE, Halogen Free IEC 60754-1, in acc. to UL VW1 | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
