Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath

Subtotal (1 pack of 10 units)*

€830.75

(exc. VAT)

€1,021.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€83.075€830.75

*price indicative

RS Stock No.:
496-213
Mfr. Part No.:
1419482
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

M12

Product Type

Ethernet Cable

Cable Length

5m

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Core Strands

7

Standards/Approvals

UN ECE-R 118.03, IEC 60332-1-2, IEC 60754-1, DIN EN 60811-2-1, EU REACH, EU RoHS, CHINA RoHS, UL AWM Style 20963

Fire Behaviour

UN ECE-R 118.03

Conductor Material

Bare Copper Wire

Voltage

72V

Outside Diameter

6.4mm

Cross Sectional Area

0.14 to 2 mm²

Number of Cores

8

The Phoenix Contact Network Cable is designed to provide robust and reliable connectivity for a variety of industrial and office applications. Featuring a high degree of protection with IP67/IP20 ratings, it ensures exceptional performance even in demanding environments. The cable boasts a length of 5 meters and supports transmission speeds of up to 10 Gbps, making it ideal for data-intensive tasks. Its shielded construction helps reduce interference, while the durable materials used offer resistance to environmental factors and wear.

Designed for straightforward rear wall or screw mounting

Shielded design minimises electromagnetic interference

Compatible with various Ethernet connections for versatile use

Nickel plated zinc materials enhance resistance to corrosion

Flexible installation options accommodate various application needs

Related links