Phoenix Contact NBC Ethernet Cable, 1.2 m, Screened, Light Blue, PUR

Subtotal (1 pack of 10 units)*

€656.54

(exc. VAT)

€807.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€65.654€656.54

*price indicative

RS Stock No.:
496-895
Mfr. Part No.:
1422200
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

1.2m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM Style 20963, IEC 60754-1, IEC 60332-1-2, DIN EN 60811-2-1, UN ECE-R 118.03

Fire Behaviour

IEC 60332-1-2, Flame resistance according to UN ECE, IEC 60754-1

Cross Sectional Area

0.14 to 2mm²

Voltage

100V

Number of Cores

8

Outside Diameter

6.4mm

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Network Cable has a degree of protection rated at IP67/IP20, ensuring durability and resistance to water and dust in various environments. It supports speeds up to 10 Gbps with CAT6A specifications and features 8 positions. The cable outlet is straight, and the cable length is 1.2 meters, designed for Ethernet applications.

Perfect for industrial applications

Compact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy