Phoenix Contact NBC Cat5 Ethernet Cable, Green, 10 m, Shielded, Polyurethane, Polyurethane

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
497-382
Mfr. Part No.:
1407466
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Colour

Green

Jacket Material

Polyurethane, Polyurethane

Standards/Approvals

CHINA RoHS, cUL, cULus, EAC, EU REACH, EU RoHS, IEC 61076 2 101, RoHS, UL

Voltage

48V ac, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a water blue PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.

Cable length 10 meters

number of positions 8

Transmission speed 1 Gbps

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy