Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Black, PUR
- RS Stock No.:
- 535-906
- Mfr. Part No.:
- 1276291
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €5.85
View bulk pricing optionsSubtotal (1 unit)*
€58.87
(exc. VAT)
€72.41
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.87 | - |
| 5 + | €57.70 | €5.85 |
*price indicative
- RS Stock No.:
- 535-906
- Mfr. Part No.:
- 1276291
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 in accordance with IEC 60811-404 | |
| Standards/Approvals | cUL ID: E221474, UL ID: E221474, IEC 61076 2 113, UL ID: FILE E 335024, cUL ID: FILE E 335024 | |
| Outside Diameter | 8.8mm | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 in accordance with IEC 60811-404 | ||
Standards/Approvals cUL ID: E221474, UL ID: E221474, IEC 61076 2 113, UL ID: FILE E 335024, cUL ID: FILE E 335024 | ||
Outside Diameter 8.8mm | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact hybrid cable facilitates seamless data and power transmission, merging efficiency with versatility. Designed with a robust construction, it provides reliable connectivity in various applications, particularly in industrial environments. Its Ethernet hybrid CAT5 capabilities enable data transfer speeds of up to 100 Mbps, making it suitable for modern communication needs. The cable is halogen-free, ensuring safety in case of fire, and features a durable PUR outer sheath to withstand environmental stresses. With an IP65/IP67 rating, this cable proves its durability against dust and moisture, affirming its reliability for outdoor and harsh installations. Ideal for sensor applications, this product promises longevity and high performance, highlighting its necessity in todays connected systems.
Supports both data and power transmission efficiently
Halogen-free construction enhances safety in critical environments
Robust PUR outer sheath provides excellent mechanical protection
IP65/IP67 rating ensures reliability in outdoor and adverse conditions
Designed for easy integration into various applications
Compatible with advanced shielding technology to minimise interference
Manufactured to meet stringent standards for quality and performance
Related links
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
